Consumer Circuits
EL5162IWZ-T7A
Description: 500MHz Low Power Current Feedback Amplifier with Enable; SOIC8, SOT6; Temp Range: -40° to 85°C

Overview of EL5162IWZ-T7A by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Security and Surveillance Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for EL5162IWZ-T7A by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EL5162IWZ-T7A by Intersil Corporation

EL5162IWZ-T7A
Intersil Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Part Package Code
SOIC, SOT
Package Description
LSSOP,
Pin Count
8, 6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Additional Feature
IT CAN ALSO OPERATE WITH SINGLE 5V TO 12V SUPPLY
Bandwidth-Nom
500000 kHz
Consumer IC Type
VIDEO AMPLIFIER
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e3
Length
2.9 mm
Moisture Sensitivity Level
2
Number of Channels
1
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2.5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.6 mm
Want to compare parts?
  1. EL5162IWZ-T7A
    Intersil Corporation
    500MHz Low Power Current Feedback Amplifier with Enable; SOIC8, SOT6; Temp Range: -40° to 85°C
    VS

Alternate Parts for EL5162IWZ-T7A

This table gives cross-reference parts and alternative options found for EL5162IWZ-T7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL5162IWZ-T7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EL5162IW-T7 1 CHANNEL, VIDEO AMPLIFIER, PDSO6, SOT-23, 6 PIN Intersil Corporation EL5162IWZ-T7A vs EL5162IW-T7
EL5162IWZ-T7 500MHz Low Power Current Feedback Amplifier with Enable; SOIC8, SOT6; Temp Range: -40° to 85°C Intersil Corporation EL5162IWZ-T7A vs EL5162IWZ-T7
EL5162IW 1 CHANNEL, VIDEO AMPLIFIER, PDSO6, SOT-23, 6 PIN Intersil Corporation EL5162IWZ-T7A vs EL5162IW
EL5162IWZ IC,OP-AMP,SINGLE,BIPOLAR,TSOP,6PIN,PLASTIC Intersil Corporation EL5162IWZ-T7A vs EL5162IWZ
Part Number Description Manufacturer Compare
EL5161IW-T13 1 CHANNEL, VIDEO AMPLIFIER, PDSO5, SOT-23, 5 PIN Intersil Corporation EL5162IWZ-T7A vs EL5161IW-T13
EL5193CWZ-T7A 1 CHANNEL, VIDEO AMPLIFIER, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN Intersil Corporation EL5162IWZ-T7A vs EL5193CWZ-T7A
EL5163IWZ Video Amplifier, 1 Channel(s), 1 Func, PDSO5 Renesas Electronics Corporation EL5162IWZ-T7A vs EL5163IWZ
EL5161IC-T7A 1 CHANNEL, VIDEO AMPLIFIER, PDSO5, PLASTIC, MO-203AA, SC-70, 5 PIN Intersil Corporation EL5162IWZ-T7A vs EL5161IC-T7A
EL5193CW-T7A 1 CHANNEL, VIDEO AMPLIFIER, PDSO5, SOT-23, 5 PIN Intersil Corporation EL5162IWZ-T7A vs EL5193CW-T7A
EL5163ICZ-T7A 500MHz Low Power Current Feedback Amplifier with Enable; SC705, SOT5; Temp Range: -40° to 85°C Intersil Corporation EL5162IWZ-T7A vs EL5163ICZ-T7A
EL5163IW-T7 1 CHANNEL, VIDEO AMPLIFIER, PDSO5, SOT-23, 5 PIN Intersil Corporation EL5162IWZ-T7A vs EL5163IW-T7
EL5162IW 1 CHANNEL, VIDEO AMPLIFIER, PDSO6, SOT-23, 6 PIN Intersil Corporation EL5162IWZ-T7A vs EL5162IW
EL5193CWZ-T7 1 CHANNEL, VIDEO AMPLIFIER, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN Intersil Corporation EL5162IWZ-T7A vs EL5193CWZ-T7
EL5163IW 1 CHANNEL, VIDEO AMPLIFIER, PDSO5, SOT-23, 5 PIN Intersil Corporation EL5162IWZ-T7A vs EL5163IW

Related Parts for EL5162IWZ-T7A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EL5162IWZ-T7A by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EL5162IWZ-T7A by Intersil Corporation

Select Manufacturer
Which Manufacturer of EL5162IWZ-T7A would you like to use for your alert(s)?
  • Please alert me when EL5162IWZ-T7A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EL5162IWZ-T7A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EL5162IWZ-T7A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EL5162IWZ-T7A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EL5162IWZ-T7A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EL5162IWZ-T7A by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: