Consumer Circuits
EL5157IW
Description: 1 CHANNEL, VIDEO AMPLIFIER, PDSO5, SOT-23, 5 PIN

Overview of EL5157IW by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for EL5157IW by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EL5157IW by Intersil Corporation

EL5157IW
Intersil Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Part Package Code
SOT-23
Package Description
SOT-23, 5 PIN
Pin Count
5
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Additional Feature
IT CAN ALSO OPERATE WITH 5V TO 10V SINGLE SUPPLY
Bandwidth-Nom
630000 kHz
Consumer IC Type
VIDEO AMPLIFIER
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e0
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
Supply Voltage-Max (Vsup)
5 V
Supply Voltage-Min (Vsup)
2.5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Width
1.6 mm
Want to compare parts?
  1. EL5157IW
    Intersil Corporation
    1 CHANNEL, VIDEO AMPLIFIER, PDSO5, SOT-23, 5 PIN
    VS

Alternate Parts for EL5157IW

This table gives cross-reference parts and alternative options found for EL5157IW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL5157IW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EL5157IWZ-T7 1 CHANNEL, VIDEO AMPLIFIER, PDSO5, ROHS COMPLIANT, PLASTIC, MO-178AA, SOT-23, 5 PIN Intersil Corporation EL5157IW vs EL5157IWZ-T7
EL5157IW-T7 1 CHANNEL, VIDEO AMPLIFIER, PDSO5, PLASTIC, MO-178AA, SOT-23, 5 PIN Intersil Corporation EL5157IW vs EL5157IW-T7
EL5157IWZ-T7A 1 CHANNEL, VIDEO AMPLIFIER, PDSO5, ROHS COMPLIANT, PLASTIC, MO-178AA, SOT-23, 5 PIN Intersil Corporation EL5157IW vs EL5157IWZ-T7A
Part Number Description Manufacturer Compare
AD8055AR-REEL7 IC 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, MS-012AA, SOIC-8, Audio/Video Amplifier Analog Devices Inc EL5157IW vs AD8055AR-REEL7
EL5156IS-T7 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Intersil Corporation EL5157IW vs EL5156IS-T7
EL5157IWZ-T7A 1 CHANNEL, VIDEO AMPLIFIER, PDSO5, ROHS COMPLIANT, PLASTIC, MO-178AA, SOT-23, 5 PIN Intersil Corporation EL5157IW vs EL5157IWZ-T7A
EL5156IS-T13 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Intersil Corporation EL5157IW vs EL5156IS-T13
EL5157IW-T7 1 CHANNEL, VIDEO AMPLIFIER, PDSO5, PLASTIC, MO-178AA, SOT-23, 5 PIN Intersil Corporation EL5157IW vs EL5157IW-T7
AD8055AN IC 1 CHANNEL, VIDEO AMPLIFIER, PDIP8, PLASTIC, MS-001BA, DIP-8, Audio/Video Amplifier Analog Devices Inc EL5157IW vs AD8055AN
EL5156ISZ-T7 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOIC-8 Intersil Corporation EL5157IW vs EL5156ISZ-T7
AD8055ART-R2 1 CHANNEL, VIDEO AMPLIFIER, PDSO5, MO-178AA, SOT-23, 5 PIN Analog Devices Inc EL5157IW vs AD8055ART-R2
EL5157IWZ-T7 1 CHANNEL, VIDEO AMPLIFIER, PDSO5, ROHS COMPLIANT, PLASTIC, MO-178AA, SOT-23, 5 PIN Intersil Corporation EL5157IW vs EL5157IWZ-T7
EL5156ISZ-T13 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOIC-8 Intersil Corporation EL5157IW vs EL5156ISZ-T13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EL5157IW by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EL5157IW by Intersil Corporation

  • Please alert me when EL5157IW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EL5157IW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EL5157IW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EL5157IW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EL5157IW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EL5157IW by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: