Part Details for EL4583AIS by Intersil Corporation
Overview of EL4583AIS by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for EL4583AIS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | EL4583 - Sync Separator, S-H, Filter ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4589 |
|
$11.3500 / $13.3600 | Buy Now |
Part Details for EL4583AIS
EL4583AIS CAD Models
EL4583AIS Part Data Attributes:
|
EL4583AIS
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
EL4583AIS
Intersil Corporation
SYNC SEPARATOR IC, PDSO16, 0.150 INCH, SO-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SO-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Consumer IC Type | SYNC SEPARATOR IC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.906 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7272 mm | |
Supply Current-Max | 4 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9116 mm |
Alternate Parts for EL4583AIS
This table gives cross-reference parts and alternative options found for EL4583AIS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL4583AIS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL4583CS-T7 | Sync Separator IC | Renesas Electronics Corporation | EL4583AIS vs EL4583CS-T7 |
EL4583AISZ | Sync Separator, 50% Slice, S-H, Filter, HOUT; SOIC16; Temp Range: -40° to 85°C | Intersil Corporation | EL4583AIS vs EL4583AISZ |
EL4583AIS-T13 | SYNC SEPARATOR IC, PDSO16, 0.150 INCH, SO-16 | Intersil Corporation | EL4583AIS vs EL4583AIS-T13 |
EL4583CSZ | Sync Separator, 50% Slice, S-H, Filter, HOUT; SOIC16; Temp Range: -40° to 85°C | Intersil Corporation | EL4583AIS vs EL4583CSZ |
EL4583CS | Sync Separator IC | Renesas Electronics Corporation | EL4583AIS vs EL4583CS |
EL4583CSZ | Sync Separator, 50% Slice, S-H, Filter, HOUT, SOICN, /Tube | Renesas Electronics Corporation | EL4583AIS vs EL4583CSZ |
EL4583CSZ-T7 | Sync Separator, 50% Slice, S-H, Filter, HOUT, SOICN, /Reel | Renesas Electronics Corporation | EL4583AIS vs EL4583CSZ-T7 |
EL4583CS | SYNC SEPARATOR IC, PDSO16, SO-16 | Intersil Corporation | EL4583AIS vs EL4583CS |
ZXFV4583N16TA | Sync Separator IC, PDSO16, MS-012AC, SO-16 | Zetex / Diodes Inc | EL4583AIS vs ZXFV4583N16TA |
EL4583CS-T7 | SYNC SEPARATOR IC, PDSO16, SO-16 | Intersil Corporation | EL4583AIS vs EL4583CS-T7 |