Part Details for EL4581CSZ by Intersil Corporation
Overview of EL4581CSZ by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EL4581CSZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC VIDEO SYNC SEPARATOR 8-SOIC | 2580 |
|
RFQ |
Part Details for EL4581CSZ
EL4581CSZ CAD Models
EL4581CSZ Part Data Attributes:
|
EL4581CSZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
EL4581CSZ
Intersil Corporation
Sync Separator, 50% Slice, S-H, Filter; SOIC8; Temp Range: -40° to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | SYNC SEPARATOR IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for EL4581CSZ
This table gives cross-reference parts and alternative options found for EL4581CSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL4581CSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL1881CS-T13 | Sync Separator IC, PDSO8, SO-8 | Elantec Semiconductor Inc | EL4581CSZ vs EL1881CS-T13 |
EL1881CSZ-T7 | Sync Separator, Low Power, SOICN, /Reel | Renesas Electronics Corporation | EL4581CSZ vs EL1881CSZ-T7 |
EL1881CS | Sync Separator IC, PDSO8, SO-8 | Elantec (RETIRED) | EL4581CSZ vs EL1881CS |
EL4581CS-T13 | Sync Separator IC | Renesas Electronics Corporation | EL4581CSZ vs EL4581CS-T13 |
LM1881MX/NOPB | IC SYNC SEPARATOR IC, PDSO8, PLASTIC, SOP-8, Signal Separator IC | National Semiconductor Corporation | EL4581CSZ vs LM1881MX/NOPB |
LM1881MX/NOPB | Video Sync Separator 8-SOIC 0 to 70 | Texas Instruments | EL4581CSZ vs LM1881MX/NOPB |
LM1881M-X | IC SYNC SEPARATOR IC, PDSO8, PLASTIC, SO-8, Signal Separator IC | National Semiconductor Corporation | EL4581CSZ vs LM1881M-X |
LM1881M | Video Sync Separator 8-SOIC 0 to 70 | Texas Instruments | EL4581CSZ vs LM1881M |
LM1881MX-X/NOPB | SYNC SEPARATOR IC, PDSO8, PLASTIC, SO-8 | Texas Instruments | EL4581CSZ vs LM1881MX-X/NOPB |
EL1881CSZ | Sync Separator, Low Power; SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | EL4581CSZ vs EL1881CSZ |