Part Details for EL4581CS by Elantec Semiconductor Inc
Overview of EL4581CS by Elantec Semiconductor Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EL4581CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-EL4581CS-ND
|
DigiKey | SYNC SEPARATOR IC, PDSO8 Min Qty: 39 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
928 In Stock |
|
$7.7200 | Buy Now |
|
Bristol Electronics | 133 |
|
RFQ | ||
|
Quest Components | Video/TV Circuit, Video/TV SYNC Circuit, 8 Pin, Plastic, SOP | 1708 |
|
$5.2133 / $14.8950 | Buy Now |
|
Quest Components | Video/TV Circuit, Video/TV SYNC Circuit, 8 Pin, Plastic, SOP | 52 |
|
$2.9312 / $4.3968 | Buy Now |
|
Quest Components | Video/TV Circuit, Video/TV SYNC Circuit, 8 Pin, Plastic, SOP | 106 |
|
$8.5729 / $13.9020 | Buy Now |
|
Rochester Electronics | EL4581 - Sync Separator IC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 928 |
|
$6.6200 / $7.7900 | Buy Now |
|
ComSIT USA | SYNC SEPARATOR, 50 PERCENTAGE SLICE, S-H, FILTER Sync Separator IC, PDSO8 RoHS: Not Compliant | Europe - 38 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 48 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for EL4581CS
EL4581CS CAD Models
EL4581CS Part Data Attributes:
|
EL4581CS
Elantec Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
EL4581CS
Elantec Semiconductor Inc
Sync Separator IC PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ELANTEC | |
Package Description | SO-8 | |
Reach Compliance Code | unknown | |
Consumer IC Type | SYNC SEPARATOR IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |