Part Details for EL4543IL by Renesas Electronics Corporation
Overview of EL4543IL by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EL4543ILZ-T7 | Renesas Electronics Corporation | Triple Differential Twisted-Pair Driver with Common-Mode Sync Encoding | |
EL4543ILZ-T13 | Renesas Electronics Corporation | Triple Differential Twisted-Pair Driver with Common-Mode Sync Encoding | |
EL4543ILZ | Renesas Electronics Corporation | Triple Differential Twisted-Pair Driver with Common-Mode Sync Encoding |
Part Details for EL4543IL
EL4543IL CAD Models
EL4543IL Part Data Attributes
|
EL4543IL
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EL4543IL
Renesas Electronics Corporation
Line Driver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2017-10-02 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 30 µA | |
Bias Current-Max (IIB) @25C | 30 µA | |
Common-mode Reject Ratio-Min | 60 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | S-PQCC-N20 | |
Length | 4 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Number of Functions | 3 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1 mm | |
Slew Rate-Min | 600 V/us | |
Slew Rate-Nom | 1000 V/us | |
Supply Current-Max | 48.6 mA | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Unity Gain BW-Nom | 700000 | |
Voltage Gain-Min | 1.82 | |
Wideband | YES | |
Width | 4 mm |
Alternate Parts for EL4543IL
This table gives cross-reference parts and alternative options found for EL4543IL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL4543IL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EL5306IUZ | Renesas Electronics Corporation | Check for Price | 350MHz Fixed Gain Amplifiers with Enable, QSOP, /Tube | EL4543IL vs EL5306IUZ |
EL4543ILZ | Renesas Electronics Corporation | $2.8542 | Triple Differential Twisted-Pair Driver with Common-Mode Sync Encoding, QFN, /Tube | EL4543IL vs EL4543ILZ |
EL4543IU-T13 | Renesas Electronics Corporation | Check for Price | Line Driver | EL4543IL vs EL4543IU-T13 |
EL5306IUZ-T7 | Renesas Electronics Corporation | Check for Price | 350MHz Fixed Gain Amplifiers with Enable, QSOP, /Reel | EL4543IL vs EL5306IUZ-T7 |