There are no models available for this part yet.
Overview of EL357N(A)(TA)-VG by Everlight Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 7 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for EL357N(A)(TA)-VG by Everlight Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
638-EL357NATA-VG
|
Mouser Electronics | Everlight | 0 |
|
$0.0490 / $0.0610 | Order Now | |
DISTI #
C110000673
|
EBV Elektronik | (Alt: C110000673) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for EL357N(A)(TA)-VG by Everlight Electronics Co Ltd
Part Data Attributes for EL357N(A)(TA)-VG by Everlight Electronics Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EVERLIGHT ELECTRONICS CO LTD
|
Package Description
|
SOP-4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.40.80.00
|
Additional Feature
|
UL APPROVED, VDE APPROVED
|
Coll-Emtr Bkdn Voltage-Min
|
80 V
|
Configuration
|
SINGLE
|
Current Transfer Ratio-Min
|
80%
|
Current Transfer Ratio-Nom
|
150%
|
Dark Current-Max
|
100 nA
|
Forward Current-Max
|
0.05 A
|
Forward Voltage-Max
|
1.4 V
|
Isolation Voltage-Max
|
3750 V
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Elements
|
1
|
On-State Current-Max
|
0.08 A
|
Operating Temperature-Max
|
110 °C
|
Operating Temperature-Min
|
-55 °C
|
Optoelectronic Device Type
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Power Dissipation-Max
|
0.2 W
|
Response Time-Max
|
0.000018 s
|
Surface Mount
|
YES
|
Alternate Parts for EL357N(A)(TA)-VG
This table gives cross-reference parts and alternative options found for EL357N(A)(TA)-VG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL357N(A)(TA)-VG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL357N(A)(TA)-G | Transistor Output Optocoupler, 1-Element, 3750V Isolation, HALOGEN FREE AND ROHS COMPLIANT, COMPACT, SOP-4 | Everlight Electronics Co Ltd | EL357N(A)(TA)-VG vs EL357N(A)(TA)-G |
EL357NA-VG | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, HALOGEN FREE AND ROHS COMPLIANT, COMPACT, SMD, SOP-4 | Everlight Electronics Co Ltd | EL357N(A)(TA)-VG vs EL357NA-VG |
EL357N(A)(TB)-G | Transistor Output Optocoupler, 1-Element, 3750V Isolation, HALOGEN FREE AND ROHS COMPLIANT, COMPACT, SOP-4 | Everlight Electronics Co Ltd | EL357N(A)(TA)-VG vs EL357N(A)(TB)-G |
EL357NA-G | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, HALOGEN FREE AND ROHS COMPLIANT, COMPACT, SMD, SOP-4 | Everlight Electronics Co Ltd | EL357N(A)(TA)-VG vs EL357NA-G |
EL357N(A)-VG | Transistor Output Optocoupler, 1-Element, 3750V Isolation, HALOGEN FREE AND ROHS COMPLIANT, COMPACT, SMD, SOP-4 | Everlight Electronics Co Ltd | EL357N(A)(TA)-VG vs EL357N(A)-VG |
EL357NA(TB)-G | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, HALOGEN FREE AND ROHS COMPLIANT, COMPACT, SOP-4 | Everlight Electronics Co Ltd | EL357N(A)(TA)-VG vs EL357NA(TB)-G |
EL357NA(TA)-VG | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, HALOGEN FREE AND ROHS COMPLIANT, COMPACT, SOP-4 | Everlight Electronics Co Ltd | EL357N(A)(TA)-VG vs EL357NA(TA)-VG |