EL3012S(TA)V
Everlight Electronics Co Ltd
Description: 1 CHANNEL TRIAC OUTPUT OPTOCOUPLER, ROHS COMPLIANT PACKAGE-6

Overview of EL3012S(TA)V by Everlight Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for EL3012S(TA)V by Everlight Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EL3012S(TA)V by Everlight Electronics Co Ltd

EL3012S(TA)V
Everlight Electronics Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EVERLIGHT ELECTRONICS CO LTD
Package Description
ROHS COMPLIANT PACKAGE-6
Reach Compliance Code
compliant
Additional Feature
UL RECOGNIZED, VDE APPROVED
Configuration
SINGLE
Forward Current-Max
0.06 A
Input Trigger Current-Max
0.005 A
Input Trigger Current-Nom
5 mA
Isolation Voltage-Max
5000 V
Mounting Feature
SURFACE MOUNT
Number of Elements
1
On-State Voltage-Max
2.5 V
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
TRIAC OUTPUT OPTOCOUPLER
Peak Off-state Voltage-Min
250 V
Peak Surge Current
1 A
Repetitive Peak Off-state Voltage
250 V
Reverse Leakage Current-Max
0.00001 A
Surface Mount
YES
Want to compare parts?
  1. EL3012S(TA)V
    Everlight Electronics Co Ltd
    1 CHANNEL TRIAC OUTPUT OPTOCOUPLER, ROHS COMPLIANT PACKAGE-6
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EL3012S(TA)V by Everlight Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EL3012S(TA)V by Everlight Electronics Co Ltd

Select Manufacturer
Which Manufacturer of EL3012S(TA)V would you like to use for your alert(s)?
  • Please alert me when EL3012S(TA)V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EL3012S(TA)V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EL3012S(TA)V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EL3012S(TA)V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EL3012S(TA)V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EL3012S(TA)V by Everlight Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: