Part Details for EL2444CM by Intersil Corporation
Overview of EL2444CM by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for EL2444CM
EL2444CM CAD Models
EL2444CM Part Data Attributes:
|
EL2444CM
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
EL2444CM
Intersil Corporation
4 CHANNEL, VIDEO AMPLIFIER, PDSO16, SOL-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for EL2444CM
This table gives cross-reference parts and alternative options found for EL2444CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL2444CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1223CN8#TR | IC 1 CHANNEL, VIDEO AMPLIFIER, PDIP8, 0.300 INCH, PLASTIC, DIP-8, Audio/Video Amplifier | Linear Technology | EL2444CM vs LT1223CN8#TR |
LT1223CN8#TRPBF | IC 1 CHANNEL, VIDEO AMPLIFIER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8, Audio/Video Amplifier | Linear Technology | EL2444CM vs LT1223CN8#TRPBF |
AD8042ACHIPS | Dual 160 MHz Rail-to-Rail Amplifier | Analog Devices Inc | EL2444CM vs AD8042ACHIPS |