Part Details for EL240A30R-24N by Sensata Circuit Breakers
Overview of EL240A30R-24N by Sensata Circuit Breakers
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EL240A30R-24N
EL240A30R-24N CAD Models
EL240A30R-24N Part Data Attributes
|
EL240A30R-24N
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
EL240A30R-24N
Sensata Circuit Breakers
Trigger Output SSR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Date Of Intro | 2018-12-10 | |
Additional Feature | IEC-61000-4-2, 4-4, 4-5; IEC-61000-6-2; IEC-61373; IEC-60335-1; IEC-60068-2-78, UL RECOGNIZED | |
Configuration | SINGLE | |
Control Current | 0.008 A | |
Control Voltage | 21 V | |
Forward Current-Max | 0.019 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | PANEL MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 14.3 mm | |
Overall Length | 36.6 mm | |
Surface Mount | NO |