Part Details for EL2228CSZ-T7 by Intersil Corporation
Overview of EL2228CSZ-T7 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EL2228CSZ-T7
EL2228CSZ-T7 CAD Models
EL2228CSZ-T7 Part Data Attributes
|
EL2228CSZ-T7
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
EL2228CSZ-T7
Intersil Corporation
DUAL OP-AMP, 3000uV OFFSET-MAX, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, ROHS COMPLIANT, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 9 µA | |
Bias Current-Max (IIB) @25C | 1 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9022 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -14 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7272 mm | |
Slew Rate-Min | 35 V/us | |
Slew Rate-Nom | 50 V/us | |
Supply Current-Max | 12 mA | |
Supply Voltage Limit-Max | 14 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 1000 | |
Wideband | YES | |
Width | 3.9116 mm |
Alternate Parts for EL2228CSZ-T7
This table gives cross-reference parts and alternative options found for EL2228CSZ-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL2228CSZ-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL2227CSZ-T13 | Dual Very Low Noise Amplifier; MSOP8, SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | EL2228CSZ-T7 vs EL2227CSZ-T13 |
EL2228CSZ | DUAL OP-AMP, 3000uV OFFSET-MAX, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | Intersil Corporation | EL2228CSZ-T7 vs EL2228CSZ |
EL2227CS-T7 | DUAL OP-AMP, 3000uV OFFSET-MAX, 137MHz BAND WIDTH, PDSO8, SO-8 | Intersil Corporation | EL2228CSZ-T7 vs EL2227CS-T7 |
EL2227CS | DUAL OP-AMP, 3000uV OFFSET-MAX, 137MHz BAND WIDTH, PDSO8, SO-8 | Intersil Corporation | EL2228CSZ-T7 vs EL2227CS |
EL2227CSZ | Dual Very Low Noise Amplifier; MSOP8, SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | EL2228CSZ-T7 vs EL2227CSZ |