Part Details for EL2126CW by Intersil Corporation
Overview of EL2126CW by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for EL2126CW
EL2126CW CAD Models
EL2126CW Part Data Attributes
|
EL2126CW
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
EL2126CW
Intersil Corporation
OP-AMP, 3000uV OFFSET-MAX, PDSO5, SOT-23, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | MO-178, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 85 dB | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G5 | |
Neg Supply Voltage Limit-Max | -16.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 120 V/us | |
Supply Voltage Limit-Max | 16.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for EL2126CW
This table gives cross-reference parts and alternative options found for EL2126CW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL2126CW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL2126CWZ-T7A | OP-AMP, 3000uV OFFSET-MAX, 80MHz BAND WIDTH, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Intersil Corporation | EL2126CW vs EL2126CWZ-T7A |
EL2125CS-T7 | OP-AMP, 2000uV OFFSET-MAX, PDSO8, SO-8 | Intersil Corporation | EL2126CW vs EL2125CS-T7 |
EL2126CSZ | OP-AMP, 2000uV OFFSET-MAX, 80MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, SOIC-8 | Intersil Corporation | EL2126CW vs EL2126CSZ |
EL2125CSZ | OP-AMP, 2000 uV OFFSET-MAX, PDSO8, ROHS COMPLIANT, SO-8 | Rochester Electronics LLC | EL2126CW vs EL2125CSZ |
EL2126CSZ-T7 | OP-AMP, 2000uV OFFSET-MAX, 80MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, SOIC-8 | Intersil Corporation | EL2126CW vs EL2126CSZ-T7 |
EL2126CW-T7A | OP-AMP, 3000uV OFFSET-MAX, 80MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN | Intersil Corporation | EL2126CW vs EL2126CW-T7A |
EL2125CSZ | Ultra-Low Noise, Low Power, Wideband Amplifier; SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | EL2126CW vs EL2125CSZ |
EL2126CS-T13 | OP-AMP, 2000uV OFFSET-MAX, PDSO8, SO-8 | Intersil Corporation | EL2126CW vs EL2126CS-T13 |