There are no models available for this part yet.
Overview of EL2125CS by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EL2125CSZ-T7 | Renesas Electronics Corporation | Ultra-Low Noise, Low Power, Wideband Amplifier | |
EL2125CSZ-T13 | Renesas Electronics Corporation | Ultra-Low Noise, Low Power, Wideband Amplifier | |
EL2125CSZ | Renesas Electronics Corporation | Ultra-Low Noise, Low Power, Wideband Amplifier |
CAD Models for EL2125CS by Renesas Electronics Corporation
Part Data Attributes for EL2125CS by Renesas Electronics Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Package Description
|
SOP, SOP8,.24
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Date Of Intro
|
2017-09-28
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Bandwidth (3dB)-Nom
|
175 MHz
|
Common-mode Reject Ratio-Min
|
80 dB
|
Common-mode Reject Ratio-Nom
|
106 dB
|
Frequency Compensation
|
NO
|
Input Offset Current-Max (IIO)
|
2 µA
|
Input Offset Voltage-Max
|
2000 µV
|
JESD-30 Code
|
R-PDSO-G8
|
Length
|
4.9 mm
|
Low-Bias
|
NO
|
Low-Offset
|
NO
|
Micropower
|
NO
|
Neg Supply Voltage Limit-Max
|
-16.5 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.24
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUT LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Power
|
NO
|
Programmable Power
|
NO
|
Seated Height-Max
|
1.727 mm
|
Slew Rate-Min
|
150 V/us
|
Slew Rate-Nom
|
185 V/us
|
Supply Current-Max
|
11 mA
|
Supply Voltage Limit-Max
|
16.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Gain-Min
|
10000
|
Wideband
|
YES
|
Width
|
3.91 mm
|
Related Parts for EL2125CS
-
EL2126CSOperational Amplifiers
-
EFM8BB31F16G-A-QFP32Microcontrollers
-
EL1508CLLine Driver or Receivers
-
EP1C6T144C6NField Programmable Gate Arrays
-
EL5325AIREZVoltage References
-
EL1516ISAudio/Video Amplifiers
-
TIL111Optocoupler
-
EP1601-9RGPower Supply Modules
-
EP20K100EFC144-3Programmable Logic Devices