Part Details for EL1881CN by Elantec Semiconductor Inc
Overview of EL1881CN by Elantec Semiconductor Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Price & Stock for EL1881CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-EL1881CN-ND
|
DigiKey | SYNC SEPARATOR IC, PDIP8 Min Qty: 114 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5705 In Stock |
|
$2.6400 | Buy Now |
|
Rochester Electronics | EL1881 - Sync Separator IC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5705 |
|
$2.2600 / $2.6600 | Buy Now |
Part Details for EL1881CN
EL1881CN CAD Models
EL1881CN Part Data Attributes:
|
EL1881CN
Elantec Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
EL1881CN
Elantec Semiconductor Inc
Sync Separator IC PDIP8
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Consumer IC Type | SYNC SEPARATOR IC | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |