EL15D8D2F-100.000M
Ecliptek Corporation
Description: CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVDS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN

Overview of EL15D8D2F-100.000M by Ecliptek Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for EL15D8D2F-100.000M by Ecliptek Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EL15D8D2F-100.000M by Ecliptek Corporation

EL15D8D2F-100.000M
Ecliptek Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ECLIPTEK CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TUBE
Fall Time-Max
0.6 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
JESD-609 Code
e4
Manufacturer Series
EL15D8
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
100 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
Oscillator Type
LVDS
Output Load
100 OHM
Physical Dimension
7.0mm x 5.0mm x 2.0mm
Rise Time-Max
0.6 ns
Supply Voltage-Max
2.625 V
Supply Voltage-Min
2.375 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Nickel/Gold (Ni/Au)
Want to compare parts?
  1. EL15D8D2F-100.000M
    Ecliptek Corporation
    CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVDS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN
    VS

Alternate Parts for EL15D8D2F-100.000M

This table gives cross-reference parts and alternative options found for EL15D8D2F-100.000M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL15D8D2F-100.000M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EL15D8H2F-100.000M CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVDS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN Ecliptek Corporation EL15D8D2F-100.000M vs EL15D8H2F-100.000M
EL15D8H2F-100.000MTR CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVDS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN Ecliptek Corporation EL15D8D2F-100.000M vs EL15D8H2F-100.000MTR
Part Number Description Manufacturer Compare
531SB100M000DG LVDS Output Clock Oscillator, 10MHz Min, 945MHz Max, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc EL15D8D2F-100.000M vs 531SB100M000DG
532FA000113BG LVDS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc EL15D8D2F-100.000M vs 532FA000113BG
LM312-100.00M LVDS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 Connor-Winfield EL15D8D2F-100.000M vs LM312-100.00M
SDS3830A-100.0000(T) LVDS Output Clock Oscillator, 100MHz Nom, GREEN, CERAMIC PACKAGE-6 Pericom Semiconductor Corporation EL15D8D2F-100.000M vs SDS3830A-100.0000(T)
VC-706-HDE-FABN-100M000000 LVDS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 Vectron International EL15D8D2F-100.000M vs VC-706-HDE-FABN-100M000000
532FA000113BGR LVDS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc EL15D8D2F-100.000M vs 532FA000113BGR
530BB100M000DGR LVDS Output Clock Oscillator, 10MHz Min, 945MHz Max, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc EL15D8D2F-100.000M vs 530BB100M000DGR
SDS3820A-100.0000 LVDS Output Clock Oscillator, 38.88MHz Min, 162MHz Max, 100MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 Pericom Semiconductor Corporation EL15D8D2F-100.000M vs SDS3820A-100.0000
SDS3824E-100.0000 LVDS Output Clock Oscillator, 38.88MHz Min, 162MHz Max, 100MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 Pericom Semiconductor Corporation EL15D8D2F-100.000M vs SDS3824E-100.0000
SDS3823A-100.0000(T) LVDS Output Clock Oscillator, 38.88MHz Min, 162MHz Max, 100MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 Pericom Semiconductor Corporation EL15D8D2F-100.000M vs SDS3823A-100.0000(T)

Related Parts for EL15D8D2F-100.000M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EL15D8D2F-100.000M by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EL15D8D2F-100.000M by Ecliptek Corporation

  • Please alert me when EL15D8D2F-100.000M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following EL15D8D2F-100.000M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EL15D8D2F-100.000M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following EL15D8D2F-100.000M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EL15D8D2F-100.000M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EL15D8D2F-100.000M by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: