Part Details for EL15D8C2F-77.760MTR by Ecliptek Corporation
Overview of EL15D8C2F-77.760MTR by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EL15D8C2F-77.760MTR
EL15D8C2F-77.760MTR CAD Models
EL15D8C2F-77.760MTR Part Data Attributes
|
EL15D8C2F-77.760MTR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EL15D8C2F-77.760MTR
Ecliptek Corporation
CRYSTAL OSCILLATOR, CLOCK, 77.76 MHz, LVDS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL | |
Fall Time-Max | 0.6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 77.76 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 2.0mm | |
Rise Time-Max | 0.6 ns | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for EL15D8C2F-77.760MTR
This table gives cross-reference parts and alternative options found for EL15D8C2F-77.760MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL15D8C2F-77.760MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL15D8G2F-77.760M | CRYSTAL OSCILLATOR, CLOCK, 77.76 MHz, LVDS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN | Ecliptek Corporation | EL15D8C2F-77.760MTR vs EL15D8G2F-77.760M |
EL15D8G2F-77.760MTR | CRYSTAL OSCILLATOR, CLOCK, 77.76 MHz, LVDS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN | Ecliptek Corporation | EL15D8C2F-77.760MTR vs EL15D8G2F-77.760MTR |
EL15D8C2F-77.760M | CRYSTAL OSCILLATOR, CLOCK, 77.76 MHz, LVDS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN | Ecliptek Corporation | EL15D8C2F-77.760MTR vs EL15D8C2F-77.760M |