Part Details for EL1019-VG by Everlight Electronics Co Ltd
Overview of EL1019-VG by Everlight Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EL1019-VG
EL1019-VG CAD Models
EL1019-VG Part Data Attributes
|
EL1019-VG
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EL1019-VG
Everlight Electronics Co Ltd
Transistor Output Optocoupler, 1-Element, 5000V Isolation, SOP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | SOP-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 200% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for EL1019-VG
This table gives cross-reference parts and alternative options found for EL1019-VG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL1019-VG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL1019(TA)-VG | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SOP-4 | Everlight Electronics Co Ltd | EL1019-VG vs EL1019(TA)-VG |
EL1019(TA)-G | Transistor Output Optocoupler, 1-Element, 5000V Isolation, HALOGEN FREE AND ROHS COMPLIANT, SOP-4 | Everlight Electronics Co Ltd | EL1019-VG vs EL1019(TA)-G |
EL1019(TB)-VG | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SOP-4 | Everlight Electronics Co Ltd | EL1019-VG vs EL1019(TB)-VG |
EL1019(TB)-G | Transistor Output Optocoupler, 1-Element, 5000V Isolation, HALOGEN FREE AND ROHS COMPLIANT, SOP-4 | Everlight Electronics Co Ltd | EL1019-VG vs EL1019(TB)-G |