Part Details for EKZN800EIJ102MLP1S by Chemi-Con
Overview of EKZN800EIJ102MLP1S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for EKZN800EIJ102MLP1S
EKZN800EIJ102MLP1S CAD Models
EKZN800EIJ102MLP1S Part Data Attributes
|
EKZN800EIJ102MLP1S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKZN800EIJ102MLP1S
Chemi-Con
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.8 mA | |
Length | 35.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 1890 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKZN800EIJ102MLP1S
This table gives cross-reference parts and alternative options found for EKZN800EIJ102MLP1S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKZN800EIJ102MLP1S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKYB800EBD102MLP1S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | EKZN800EIJ102MLP1S vs EKYB800EBD102MLP1S |
EKYB800EBC102MLP1S | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | EKZN800EIJ102MLP1S vs EKYB800EBC102MLP1S |
EKZN800EC3102MLP1S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | EKZN800EIJ102MLP1S vs EKZN800EC3102MLP1S |
EKYB800EC3102MLP1S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | EKZN800EIJ102MLP1S vs EKYB800EC3102MLP1S |
EKZN800EBD102MLP1S | Aluminum Electrolytic Capacitor, | Chemi-Con | EKZN800EIJ102MLP1S vs EKZN800EBD102MLP1S |
EKYB800EIJ102MLP1S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | EKZN800EIJ102MLP1S vs EKYB800EIJ102MLP1S |
EKYB800ELL102MLP1S | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | EKZN800EIJ102MLP1S vs EKYB800ELL102MLP1S |
EKZN800EBC102MLP1S | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | EKZN800EIJ102MLP1S vs EKZN800EBC102MLP1S |