Part Details for EKZN500EC5151MJC5S by Chemi-Con
Overview of EKZN500EC5151MJC5S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for EKZN500EC5151MJC5S
EKZN500EC5151MJC5S CAD Models
EKZN500EC5151MJC5S Part Data Attributes
|
EKZN500EC5151MJC5S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKZN500EC5151MJC5S
Chemi-Con
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.075 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 512 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKZN500EC5151MJC5S
This table gives cross-reference parts and alternative options found for EKZN500EC5151MJC5S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKZN500EC5151MJC5S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EEUFR1H151(B) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | EKZN500EC5151MJC5S vs EEUFR1H151(B) |
50ZL150MRI10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 150uF, | Rubycon Corporation | EKZN500EC5151MJC5S vs 50ZL150MRI10X12.5 |
50YXH150MKC10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 150uF, | Rubycon Corporation | EKZN500EC5151MJC5S vs 50YXH150MKC10X12.5 |
50ZLH150MEFCRK10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 150uF, | Rubycon Corporation | EKZN500EC5151MJC5S vs 50ZLH150MEFCRK10X12.5 |
RJM-50V151MH3#-G10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 150uF, | ELNA America Inc | EKZN500EC5151MJC5S vs RJM-50V151MH3#-G10 |
50ZLJ150MCC10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EKZN500EC5151MJC5S vs 50ZLJ150MCC10X12.5 |
NRSH151M50V10X12.5SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 150uF, | NIC Components Corp | EKZN500EC5151MJC5S vs NRSH151M50V10X12.5SPF |
MK1H157M1012MSS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | EKZN500EC5151MJC5S vs MK1H157M1012MSS |
ESY157M050AH9AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | EKZN500EC5151MJC5S vs ESY157M050AH9AA |
ESW157M050AH9AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | EKZN500EC5151MJC5S vs ESW157M050AH9AA |