Part Details for EKZN350EBD332MMN3S by Chemi-Con
Overview of EKZN350EBD332MMN3S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for EKZN350EBD332MMN3S
EKZN350EBD332MMN3S CAD Models
EKZN350EBD332MMN3S Part Data Attributes
|
EKZN350EBD332MMN3S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKZN350EBD332MMN3S
Chemi-Con
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.155 mA | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 3142.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.18 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKZN350EBD332MMN3S
This table gives cross-reference parts and alternative options found for EKZN350EBD332MMN3S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKZN350EBD332MMN3S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKZN350EIJ332MMN3S | Aluminum Electrolytic Capacitor, | Chemi-Con | EKZN350EBD332MMN3S vs EKZN350EIJ332MMN3S |
35YXS3300MEFC18X31.5 | Aluminum Electrolytic Capacitor, | Rubycon Corporation | EKZN350EBD332MMN3S vs 35YXS3300MEFC18X31.5 |
EKZN350EBC332MMN3S | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | EKZN350EBD332MMN3S vs EKZN350EBC332MMN3S |
EKZN350EC5332MMN3S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | EKZN350EBD332MMN3S vs EKZN350EC5332MMN3S |
EKZN350EC3332MMN3S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | EKZN350EBD332MMN3S vs EKZN350EC3332MMN3S |