Datasheets
EKZH350ETB102MK20S by: Chemi-Con

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, LEAD FREE

Part Details for EKZH350ETB102MK20S by Chemi-Con

Overview of EKZH350ETB102MK20S by Chemi-Con

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for EKZH350ETB102MK20S

EKZH350ETB102MK20S CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EKZH350ETB102MK20S Part Data Attributes

EKZH350ETB102MK20S Chemi-Con
Buy Now Datasheet
Compare Parts:
EKZH350ETB102MK20S Chemi-Con Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NIPPON CHEMI-CON CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.35 mA
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Packing Method TAPE
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 35 V
Ripple Current 2480 mA
Surface Mount NO
Tan Delta 0.12
Terminal Finish Tin (Sn)
Terminal Shape WIRE

Alternate Parts for EKZH350ETB102MK20S

This table gives cross-reference parts and alternative options found for EKZH350ETB102MK20S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKZH350ETB102MK20S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SX35M1000BPFL1620 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation EKZH350ETB102MK20S vs SX35M1000BPFL1620
SE-K35M1000A3FQ1325 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation EKZH350ETB102MK20S vs SE-K35M1000A3FQ1325
SE-K35M1000A5SQ1320 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation EKZH350ETB102MK20S vs SE-K35M1000A5SQ1320
SE-K35M1000B1SQ1325 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation EKZH350ETB102MK20S vs SE-K35M1000B1SQ1325
SH035M1000A2S-1320 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation EKZH350ETB102MK20S vs SH035M1000A2S-1320
SH035M1000A5S51325 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation EKZH350ETB102MK20S vs SH035M1000A5S51325
SH035M1000A7S31325 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation EKZH350ETB102MK20S vs SH035M1000A7S31325
SK035M1000B1FJ1325 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation EKZH350ETB102MK20S vs SK035M1000B1FJ1325
SK035M1000B7SQ1325 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation EKZH350ETB102MK20S vs SK035M1000B7SQ1325
SM035M1000A2FV1325 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation EKZH350ETB102MK20S vs SM035M1000A2FV1325

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EKZH350ETB102MK20S by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EKZH350ETB102MK20S by Chemi-Con

Select Manufacturer
Which Manufacturer of EKZH350ETB102MK20S would you like to use for your alert(s)?
  • Please alert me when EKZH350ETB102MK20S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EKZH350ETB102MK20S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EKZH350ETB102MK20S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EKZH350ETB102MK20S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EKZH350ETB102MK20S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EKZH350ETB102MK20S by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: