Part Details for EKZE630EFM821MM25S by Chemi-Con
Overview of EKZE630EFM821MM25S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKZE630EFM821MM25S
EKZE630EFM821MM25S CAD Models
EKZE630EFM821MM25S Part Data Attributes
|
EKZE630EFM821MM25S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKZE630EFM821MM25S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.5166 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 2800 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKZE630EFM821MM25S
This table gives cross-reference parts and alternative options found for EKZE630EFM821MM25S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKZE630EFM821MM25S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41859D8827M004 | Aluminum Electrolytic Capacitor, | TDK Corporation | EKZE630EFM821MM25S vs B41859D8827M004 |
63YXG820M18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 820uF, | Rubycon Corporation | EKZE630EFM821MM25S vs 63YXG820M18X25 |
63YXG820MGC18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 820uF, | Rubycon Corporation | EKZE630EFM821MM25S vs 63YXG820MGC18X25 |
SL063M0820C7F11825 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 820uF | YAGEO Corporation | EKZE630EFM821MM25S vs SL063M0820C7F11825 |
63ZL820M18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 820uF, | Rubycon Corporation | EKZE630EFM821MM25S vs 63ZL820M18X25 |
63ZL820MEFCGC18X25 | CAP ALUM 820UF 20% 63V RADIAL | Rubycon Corporation | EKZE630EFM821MM25S vs 63ZL820MEFCGC18X25 |
63YXH820MKC18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 820uF, | Rubycon Corporation | EKZE630EFM821MM25S vs 63YXH820MKC18X25 |
UHE1J821MHD6CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 820uF, | Nichicon Corporation | EKZE630EFM821MM25S vs UHE1J821MHD6CV |
63ZL820MEFC18X25 | CAP ALUM 820UF 20% 63V RADIAL | Rubycon Corporation | EKZE630EFM821MM25S vs 63ZL820MEFC18X25 |
63YXH820MEFCGC18X25 | CAP ALUM 820UF 20% 63V RADIAL | Rubycon Corporation | EKZE630EFM821MM25S vs 63YXH820MEFCGC18X25 |