Part Details for EKZE350ETE180ME07D by Chemi-Con
Overview of EKZE350ETE180ME07D by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKZE350ETE180ME07D
EKZE350ETE180ME07D CAD Models
EKZE350ETE180ME07D Part Data Attributes
|
EKZE350ETE180ME07D
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKZE350ETE180ME07D
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 18uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 18 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e6 | |
Leakage Current | 0.0063 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 210 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKZE350ETE180ME07D
This table gives cross-reference parts and alternative options found for EKZE350ETE180ME07D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKZE350ETE180ME07D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKZE350EC5180ME07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 18uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | EKZE350ETE180ME07D vs EKZE350EC5180ME07D |
35ML18MEFCCE5X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 18uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EKZE350ETE180ME07D vs 35ML18MEFCCE5X7 |
35ZL18MKC5X7 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 18uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EKZE350ETE180ME07D vs 35ZL18MKC5X7 |
EKZE350ETC180ME07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 18uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | EKZE350ETE180ME07D vs EKZE350ETC180ME07D |
35ML18MEFCT55X7 | CAP ALUM 18UF 20% 35V RADIAL | Rubycon Corporation | EKZE350ETE180ME07D vs 35ML18MEFCT55X7 |
EKZE350ETB180ME07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 18uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | EKZE350ETE180ME07D vs EKZE350ETB180ME07D |
35ML18MTZ5X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 18uF, | Rubycon Corporation | EKZE350ETE180ME07D vs 35ML18MTZ5X7 |
EKZE350EMC180ME07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 18uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | EKZE350ETE180ME07D vs EKZE350EMC180ME07D |
KSJ186M035R1A5C07K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 18uF, | Teapo Electronic Corporation | EKZE350ETE180ME07D vs KSJ186M035R1A5C07K |
EKZE350ERC180ME07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 18uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | EKZE350ETE180ME07D vs EKZE350ERC180ME07D |