EKZE250ELL101MH07D
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of EKZE250ELL101MH07D by Chemi-Con

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for EKZE250ELL101MH07D by Chemi-Con
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EKZE250ELL101MH07D by Chemi-Con

EKZE250ELL101MH07D
Chemi-Con
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIPPON CHEMI-CON CORP
Package Description
RADIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e6
Leakage Current
0.025 mA
Length
7 mm
Manufacturer Series
KZE
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
190 mA
Series
KZE
Surface Mount
NO
Tan Delta
0.14
Terminal Finish
Tin/Bismuth (Sn/Bi)
Terminal Pitch
3.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. EKZE250ELL101MH07D
    Chemi-Con
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for EKZE250ELL101MH07D

This table gives cross-reference parts and alternative options found for EKZE250ELL101MH07D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKZE250ELL101MH07D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
25ML100M8X7 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, 7 MMH RADIAL LEADED Rubycon Corporation EKZE250ELL101MH07D vs 25ML100M8X7
ESY107M025AG1JA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED KEMET Corporation EKZE250ELL101MH07D vs ESY107M025AG1JA
B41022A5107M002 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, TDK Corporation EKZE250ELL101MH07D vs B41022A5107M002
25ML100MEFC8X7 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF Rubycon Corporation EKZE250ELL101MH07D vs 25ML100MEFC8X7
EKZE250EBC101MH07D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con EKZE250ELL101MH07D vs EKZE250EBC101MH07D
SM025M101 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF Kuan Kun Electronic Enterprise Co Ltd (Su'scon) EKZE250ELL101MH07D vs SM025M101
MCMHR25V107M8X7 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, SPC Multicomp EKZE250ELL101MH07D vs MCMHR25V107M8X7
B41022A5107M006 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, TDK Corporation EKZE250ELL101MH07D vs B41022A5107M006
25ZL100MCA8X7 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation EKZE250ELL101MH07D vs 25ZL100MCA8X7
SS025M0100K5FW0807 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, YAGEO Corporation EKZE250ELL101MH07D vs SS025M0100K5FW0807

Related Parts for EKZE250ELL101MH07D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EKZE250ELL101MH07D by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EKZE250ELL101MH07D by Chemi-Con

Select Manufacturer
Which Manufacturer of EKZE250ELL101MH07D would you like to use for your alert(s)?
  • Please alert me when EKZE250ELL101MH07D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EKZE250ELL101MH07D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EKZE250ELL101MH07D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EKZE250ELL101MH07D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EKZE250ELL101MH07D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EKZE250ELL101MH07D by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: