There are no models available for this part yet.
Overview of EKZE101ETE270MHB5D by Chemi-Con
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for EKZE101ETE270MHB5D by Chemi-Con
Part Data Attributes for EKZE101ETE270MHB5D by Chemi-Con
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIPPON CHEMI-CON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
27 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
8 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e6
|
Leakage Current
|
0.027 mA
|
Length
|
11.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TAPE
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Ripple Current
|
355 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.08
|
Terminal Finish
|
TIN BISMUTH
|
Terminal Pitch
|
3.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for EKZE101ETE270MHB5D
This table gives cross-reference parts and alternative options found for EKZE101ETE270MHB5D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKZE101ETE270MHB5D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKYA101EFC270MHB5D | Aluminum Electrolytic Capacitor, | Chemi-Con | EKZE101ETE270MHB5D vs EKYA101EFC270MHB5D |
100YXG27MCC8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EKZE101ETE270MHB5D vs 100YXG27MCC8X11.5 |
UHE2A270MPD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 27uF, | Nichicon Corporation | EKZE101ETE270MHB5D vs UHE2A270MPD1CT |
EKYB101ETD270MHB5D | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | EKZE101ETE270MHB5D vs EKYB101ETD270MHB5D |
UHE2A270MPD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 27uF, | Nichicon Corporation | EKZE101ETE270MHB5D vs UHE2A270MPD1CC |
UHE2A270MPD1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 27uF, | Nichicon Corporation | EKZE101ETE270MHB5D vs UHE2A270MPD1FA |
100YXH27MEFCCE8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EKZE101ETE270MHB5D vs 100YXH27MEFCCE8X11.5 |
NRSG270M100V8X11.5TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | EKZE101ETE270MHB5D vs NRSG270M100V8X11.5TBF |
UHE2A270MPD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 27uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | EKZE101ETE270MHB5D vs UHE2A270MPD |
EKYB101ELL270MHB5D | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | EKZE101ETE270MHB5D vs EKYB101ELL270MHB5D |