There are no models available for this part yet.
Overview of EKYB800EC3471ML20S by Chemi-Con
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for EKYB800EC3471ML20S by Chemi-Con
Part Data Attributes for EKYB800EC3471ML20S by Chemi-Con
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIPPON CHEMI-CON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
470 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
16 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.376 mA
|
Length
|
20 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
TRAY
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
80 V
|
Ripple Current
|
875 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.09
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
7.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for EKYB800EC3471ML20S
This table gives cross-reference parts and alternative options found for EKYB800EC3471ML20S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKYB800EC3471ML20S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKYB800EBD471ML20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | EKYB800EC3471ML20S vs EKYB800EBD471ML20S |
EKYB800ELL471ML20S | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | EKYB800EC3471ML20S vs EKYB800ELL471ML20S |
REF1620471M080B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | EKYB800EC3471ML20S vs REF1620471M080B |
EEUFS1K471S | Aluminum Electrolytic Capacitor, | Panasonic Electronic Components | EKYB800EC3471ML20S vs EEUFS1K471S |
EKYB800EIJ471ML20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | EKYB800EC3471ML20S vs EKYB800EIJ471ML20S |
EKZN800ELL471ML20S | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | EKYB800EC3471ML20S vs EKZN800ELL471ML20S |
EKZN800EC3471ML20S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | EKYB800EC3471ML20S vs EKZN800EC3471ML20S |
EKZN800EBD471ML20S | Aluminum Electrolytic Capacitor, | Chemi-Con | EKYB800EC3471ML20S vs EKZN800EBD471ML20S |
UHW1K471MHD6 | Aluminum Electrolytic Capacitor, | Nichicon Corporation | EKYB800EC3471ML20S vs UHW1K471MHD6 |
EKZN800EC5471ML20S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | EKYB800EC3471ML20S vs EKZN800EC5471ML20S |