Part Details for EKYB500EC5152MLN3S by Chemi-Con
Overview of EKYB500EC5152MLN3S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKYB500EC5152MLN3S
EKYB500EC5152MLN3S CAD Models
EKYB500EC5152MLN3S Part Data Attributes
|
EKYB500EC5152MLN3S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKYB500EC5152MLN3S
Chemi-Con
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.75 mA | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1890 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKYB500EC5152MLN3S
This table gives cross-reference parts and alternative options found for EKYB500EC5152MLN3S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKYB500EC5152MLN3S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WL1H158M1631MCS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | EKYB500EC5152MLN3S vs WL1H158M1631MCS |
MK1H158M1631MML | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1500uF, | Samwha Electronics | EKYB500EC5152MLN3S vs MK1H158M1631MML |
MK1H158M1631MQR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1500uF, | Samwha Electronics | EKYB500EC5152MLN3S vs MK1H158M1631MQR |
MK1H158M1631MPA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1500uF, | Samwha Electronics | EKYB500EC5152MLN3S vs MK1H158M1631MPA |
ML1H158M1631MSS | Aluminum Electrolytic Capacitor, Aluminum (wet), | Samwha Electronics | EKYB500EC5152MLN3S vs ML1H158M1631MSS |
EKZN500EBD152MLN3S | Aluminum Electrolytic Capacitor, | Chemi-Con | EKYB500EC5152MLN3S vs EKZN500EBD152MLN3S |
EXR152M50F5T3 | Aluminum Electrolytic Capacitor, | Hitano Enterprise Corp | EKYB500EC5152MLN3S vs EXR152M50F5T3 |
50YXS1500MEFC16X31.5 | Aluminum Electrolytic Capacitor, | Rubycon Corporation | EKYB500EC5152MLN3S vs 50YXS1500MEFC16X31.5 |
B41044A6158M009 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1500uF, | TDK Corporation | EKYB500EC5152MLN3S vs B41044A6158M009 |
MALREKE00JS415H00K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50 V, 1500 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Roederstein | EKYB500EC5152MLN3S vs MALREKE00JS415H00K |