Part Details for EKYB100ELL822MLN3S by Chemi-Con
Overview of EKYB100ELL822MLN3S by Chemi-Con
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKYB100ELL822MLN3S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EKYB100ELL822MLN3S
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 10VDC 8200uF Tol 20% 16x31.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.6800 / $0.7200 | Buy Now |
Part Details for EKYB100ELL822MLN3S
EKYB100ELL822MLN3S CAD Models
EKYB100ELL822MLN3S Part Data Attributes
|
EKYB100ELL822MLN3S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKYB100ELL822MLN3S
Chemi-Con
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Chemi-Con | |
Capacitance | 8200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.82 mA | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 3068.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.35 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKYB100ELL822MLN3S
This table gives cross-reference parts and alternative options found for EKYB100ELL822MLN3S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKYB100ELL822MLN3S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKZN100EBD822MLN3S | Aluminum Electrolytic Capacitor, | Chemi-Con | EKYB100ELL822MLN3S vs EKZN100EBD822MLN3S |
EKYB100EBC822MLN3S | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | EKYB100ELL822MLN3S vs EKYB100EBC822MLN3S |
EKYB100EC5822MLN3S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | EKYB100ELL822MLN3S vs EKYB100EC5822MLN3S |
EKYB100EBD822MLN3S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | EKYB100ELL822MLN3S vs EKYB100EBD822MLN3S |
EKZN100EIJ822MLN3S | Aluminum Electrolytic Capacitor, | Chemi-Con | EKYB100ELL822MLN3S vs EKZN100EIJ822MLN3S |
EKZN100EBC822MLN3S | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | EKYB100ELL822MLN3S vs EKZN100EBC822MLN3S |
EKZN100EC3822MLN3S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | EKYB100ELL822MLN3S vs EKZN100EC3822MLN3S |
KM822M010 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 8200uF, | Capxon International Electronics Co Ltd | EKYB100ELL822MLN3S vs KM822M010 |
EKZN100EC5822MLN3S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | EKYB100ELL822MLN3S vs EKZN100EC5822MLN3S |
EKYB100EC3822MLN3S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | EKYB100ELL822MLN3S vs EKYB100EC3822MLN3S |