Part Details for EKY-6R3EFC103MM25S by Chemi-Con
Overview of EKY-6R3EFC103MM25S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKY-6R3EFC103MM25S
EKY-6R3EFC103MM25S CAD Models
EKY-6R3EFC103MM25S Part Data Attributes
|
EKY-6R3EFC103MM25S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKY-6R3EFC103MM25S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.63 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 2669 mA | |
Surface Mount | NO | |
Tan Delta | 0.4 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKY-6R3EFC103MM25S
This table gives cross-reference parts and alternative options found for EKY-6R3EFC103MM25S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKY-6R3EFC103MM25S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6.3YXG10000MEFCSG18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 10000uF, | Rubycon Corporation | EKY-6R3EFC103MM25S vs 6.3YXG10000MEFCSG18X25 |
UHE0J103MHD6CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, | Nichicon Corporation | EKY-6R3EFC103MM25S vs UHE0J103MHD6CV |
6.3YXG10000MRK18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, | Rubycon Corporation | EKY-6R3EFC103MM25S vs 6.3YXG10000MRK18X25 |
NRE-HL103M6.3V18X25F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 10000uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN, ROHS COMPLIANT | NIC Components Corp | EKY-6R3EFC103MM25S vs NRE-HL103M6.3V18X25F |
EKZM6R3EC3103MM25S | Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, | Chemi-Con | EKY-6R3EFC103MM25S vs EKZM6R3EC3103MM25S |
SY006M10K0L7F31825 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, | YAGEO Corporation | EKY-6R3EFC103MM25S vs SY006M10K0L7F31825 |
6.3YXH10000MRK18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, | Rubycon Corporation | EKY-6R3EFC103MM25S vs 6.3YXH10000MRK18X25 |
6.3YXH10000MEFCRI18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, | Rubycon Corporation | EKY-6R3EFC103MM25S vs 6.3YXH10000MEFCRI18X25 |
EKZM6R3EBC103MM25S | Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, | Chemi-Con | EKY-6R3EFC103MM25S vs EKZM6R3EBC103MM25S |
EKY-6R3EBD103MM25S | Aluminum Electrolytic Capacitor, | Chemi-Con | EKY-6R3EFC103MM25S vs EKY-6R3EBD103MM25S |