Part Details for EKY-350EIJ182MM20S by Chemi-Con
Overview of EKY-350EIJ182MM20S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKY-350EIJ182MM20S
EKY-350EIJ182MM20S CAD Models
EKY-350EIJ182MM20S Part Data Attributes
|
EKY-350EIJ182MM20S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKY-350EIJ182MM20S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.63 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1716 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKY-350EIJ182MM20S
This table gives cross-reference parts and alternative options found for EKY-350EIJ182MM20S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKY-350EIJ182MM20S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS188M1VL20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1800uF | Man Yue Technology Holdings Ltd | EKY-350EIJ182MM20S vs RS188M1VL20 |
35YXH1800MRK18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1800uF, | Rubycon Corporation | EKY-350EIJ182MM20S vs 35YXH1800MRK18X20 |
35YXG1800MEFC18X20 | CAP ALUM 1800UF 20% 35V RADIAL | Rubycon Corporation | EKY-350EIJ182MM20S vs 35YXG1800MEFC18X20 |
35YXH1800MEFC18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1800uF | Rubycon Corporation | EKY-350EIJ182MM20S vs 35YXH1800MEFC18X20 |
35YXG1800MRX18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1800uF, | Rubycon Corporation | EKY-350EIJ182MM20S vs 35YXG1800MRX18X20 |
SY035M1800C7F11820 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1800uF, | YAGEO Corporation | EKY-350EIJ182MM20S vs SY035M1800C7F11820 |
UHE1V182MHD3TN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | EKY-350EIJ182MM20S vs UHE1V182MHD3TN |
EKY-350ERC182MM20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | EKY-350EIJ182MM20S vs EKY-350ERC182MM20S |
35YXH1800MLDFGC18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1800uF | Rubycon Corporation | EKY-350EIJ182MM20S vs 35YXH1800MLDFGC18X20 |
35YXG1800MEFCKC18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EKY-350EIJ182MM20S vs 35YXG1800MEFCKC18X20 |