Part Details for EKY-250EBC681MJ20S by Chemi-Con
Overview of EKY-250EBC681MJ20S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKY-250EBC681MJ20S
EKY-250EBC681MJ20S CAD Models
EKY-250EBC681MJ20S Part Data Attributes
|
EKY-250EBC681MJ20S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKY-250EBC681MJ20S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.17 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 840 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKY-250EBC681MJ20S
This table gives cross-reference parts and alternative options found for EKY-250EBC681MJ20S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKY-250EBC681MJ20S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
25ZL680MRX10X20 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 680uF, | EKY-250EBC681MJ20S vs 25ZL680MRX10X20 |
NRE-HL681M25V10X20TBSTF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 680uF, | EKY-250EBC681MJ20S vs NRE-HL681M25V10X20TBSTF |
8681LDM1020RXN1B | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 680uF | EKY-250EBC681MJ20S vs 8681LDM1020RXN1B |
NRE-HL681M25V10X20TB12.7MMPNF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 680uF, | EKY-250EBC681MJ20S vs NRE-HL681M25V10X20TB12.7MMPNF |
8681LDM1020RX00F | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 680uF | EKY-250EBC681MJ20S vs 8681LDM1020RX00F |
2681LDM1020RTN511C | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,680UF,25VDC,20% -TOL,20% +TOL | EKY-250EBC681MJ20S vs 2681LDM1020RTN511C |
EKY-250EC5681MJ20S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | EKY-250EBC681MJ20S vs EKY-250EC5681MJ20S |
8681LDM1020RTN511C | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,680UF,25VDC,20% -TOL,20% +TOL | EKY-250EBC681MJ20S vs 8681LDM1020RTN511C |
25YXH680MEFC10X20 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | EKY-250EBC681MJ20S vs 25YXH680MEFC10X20 |
2681LDM1020RXN711M | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 680uF, | EKY-250EBC681MJ20S vs 2681LDM1020RXN711M |