Part Details for EKY-100EFC682MLN3S by Chemi-Con
Overview of EKY-100EFC682MLN3S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKY-100EFC682MLN3S
EKY-100EFC682MLN3S CAD Models
EKY-100EFC682MLN3S Part Data Attributes
|
EKY-100EFC682MLN3S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKY-100EFC682MLN3S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.68 mA | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 2932.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.29 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKY-100EFC682MLN3S
This table gives cross-reference parts and alternative options found for EKY-100EFC682MLN3S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKY-100EFC682MLN3S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TVL1A682M | Taicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF | EKY-100EFC682MLN3S vs TVL1A682M |
10YXH6800MCA16X31.5 | Rubycon Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 6800uF, THROUGH HOLE MOUNT, RADIAL LEADED | EKY-100EFC682MLN3S vs 10YXH6800MCA16X31.5 |
RGA682M1ABK-1632C | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF, | EKY-100EFC682MLN3S vs RGA682M1ABK-1632C |
10YXH6800MEFCCC16X31.5 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | EKY-100EFC682MLN3S vs 10YXH6800MEFCCC16X31.5 |
NRE-HL682M10V16X31.5F1F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF, | EKY-100EFC682MLN3S vs NRE-HL682M10V16X31.5F1F |
MALREKE00JS468CG0K | Vishay Roederstein | Check for Price | CAP,AL2O3,6.8MF,10VDC,20% -TOL,20% +TOL | EKY-100EFC682MLN3S vs MALREKE00JS468CG0K |
10YXG6800MRK16X31.5 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF, | EKY-100EFC682MLN3S vs 10YXG6800MRK16X31.5 |
10YXF6800MEFC16X31.5 | Rubycon Corporation | Check for Price | CAP ALUM 6800UF 20% 10V RADIAL | EKY-100EFC682MLN3S vs 10YXF6800MEFC16X31.5 |
WF1A688M1631MSS | Samwha Electronics | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | EKY-100EFC682MLN3S vs WF1A688M1631MSS |
RGA682M1ATA1631P | Lelon Electronics Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 6800uF | EKY-100EFC682MLN3S vs RGA682M1ATA1631P |