Part Details for EKXN421ELL181MM40S by Chemi-Con
Overview of EKXN421ELL181MM40S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKXN421ELL181MM40S
EKXN421ELL181MM40S CAD Models
EKXN421ELL181MM40S Part Data Attributes
|
EKXN421ELL181MM40S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKXN421ELL181MM40S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 3.124 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 1160 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKXN421ELL181MM40S
This table gives cross-reference parts and alternative options found for EKXN421ELL181MM40S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKXN421ELL181MM40S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
420LXW180MEFR18X40 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, | EKXN421ELL181MM40S vs 420LXW180MEFR18X40 |
420CXW180MEFRCE18X40 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 180uF, | EKXN421ELL181MM40S vs 420CXW180MEFRCE18X40 |
420CXW180MEFR18X40 | Rubycon Corporation | Check for Price | PENCIL CAP | EKXN421ELL181MM40S vs 420CXW180MEFR18X40 |
420CXW180MEFRCC18X40 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 180uF, | EKXN421ELL181MM40S vs 420CXW180MEFRCC18X40 |
420HXW180MEFR18X40 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, | EKXN421ELL181MM40S vs 420HXW180MEFR18X40 |
420CXW180MEFRCA18X40 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 180uF, | EKXN421ELL181MM40S vs 420CXW180MEFRCA18X40 |
420QXW180MEFR18X40 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 180uF, | EKXN421ELL181MM40S vs 420QXW180MEFR18X40 |
420CXW180MEFRGC18X40 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 180uF, | EKXN421ELL181MM40S vs 420CXW180MEFRGC18X40 |
NRB-KQ181M420V18X40F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | EKXN421ELL181MM40S vs NRB-KQ181M420V18X40F |
420CXW180MEFRRX18X40 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 180uF, | EKXN421ELL181MM40S vs 420CXW180MEFRRX18X40 |