Part Details for EKXJ501EC5220MK35S by Chemi-Con
Overview of EKXJ501EC5220MK35S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKXJ501EC5220MK35S
EKXJ501EC5220MK35S CAD Models
EKXJ501EC5220MK35S Part Data Attributes
|
EKXJ501EC5220MK35S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKXJ501EC5220MK35S
Chemi-Con
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.54 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 220 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKXJ501EC5220MK35S
This table gives cross-reference parts and alternative options found for EKXJ501EC5220MK35S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKXJ501EC5220MK35S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500BXC22MEFCCC12.5X35 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | EKXJ501EC5220MK35S vs 500BXC22MEFCCC12.5X35 |
500BXC22MEFCRI12.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 22uF, | Rubycon Corporation | EKXJ501EC5220MK35S vs 500BXC22MEFCRI12.5X35 |
NRB-XS220M500V12.5X35TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 22uF, | NIC Components Corp | EKXJ501EC5220MK35S vs NRB-XS220M500V12.5X35TBSTF |
500BXC22MEFCKC12.5X35 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | EKXJ501EC5220MK35S vs 500BXC22MEFCKC12.5X35 |
NRB-XS220M500V12.5X35F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | EKXJ501EC5220MK35S vs NRB-XS220M500V12.5X35F |
NRB-XS220M500V12.5X35SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 22uF, | NIC Components Corp | EKXJ501EC5220MK35S vs NRB-XS220M500V12.5X35SP7.5LLF |
EKXJ501EC3220MK35S | Aluminum Electrolytic Capacitor, | Chemi-Con | EKXJ501EC5220MK35S vs EKXJ501EC3220MK35S |
NRB-XS220M500V12.5X35TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 22uF, | NIC Components Corp | EKXJ501EC5220MK35S vs NRB-XS220M500V12.5X35TBNF |
500BXC22MG412.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 22uF, | Rubycon Corporation | EKXJ501EC5220MK35S vs 500BXC22MG412.5X35 |
500BXC22MKC12.5X35 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 500V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | EKXJ501EC5220MK35S vs 500BXC22MKC12.5X35 |