Part Details for EKXJ401ELL221MM50S by United Chemi-Con Inc
Overview of EKXJ401ELL221MM50S by United Chemi-Con Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKXJ401ELL221MM50S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X3750
|
Newark | Capacitor, Alu Elec, 220Uf, 400V, Radial, Capacitance:220Μf, Voltage(Dc):400V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:12000 Hours @ 105°C, Polarity:Polar, Lead Spacing:7.5Mm, Esr:- Rohs Compliant: Yes |Chemi-Con EKXJ401ELL221MM50S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 396 |
|
$2.8700 / $4.9800 | Buy Now |
DISTI #
565-4987-ND
|
DigiKey | CAP ALUM 220UF 20% 400V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
605 In Stock |
|
$2.4951 / $6.2300 | Buy Now |
DISTI #
661-EKXJ401ELL221MM5
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 400VDC 220uF Tol 20% 18x50mm AEC-Q200 RoHS: Compliant | 1099 |
|
$2.5100 / $4.4000 | Buy Now |
|
Future Electronics | KXJ Series 400 V 220 uF LS=7.5 mm 105°C Mini Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 250 Container: Bag | 0Bag |
|
$2.7500 / $3.1900 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 220uF 400V 20% (18 X 50mm) Radial 7.5mm 1220mA 12000h 105°C Automotive Bulk RoHS: Compliant |
1194 In Stock |
|
$2.4100 / $4.2300 | Buy Now |
DISTI #
73572628
|
Verical | Cap Aluminum Lytic 220uF 400V 20% (18 X 50mm) Radial 7.5mm 1220mA 12000h 105°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2327 | Americas - 1190 |
|
$3.1647 / $4.9765 | Buy Now |
DISTI #
77375555
|
Verical | Cap Aluminum Lytic 220uF 400V 20% (18 X 50mm) Radial 7.5mm 1220mA 12000h 105°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 2401 | Americas - 130 |
|
$3.0254 | Buy Now |
DISTI #
62191245
|
Verical | Cap Aluminum Lytic 220uF 400V 20% (18 X 50mm) Radial 7.5mm 1220mA 12000h 105°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 24 Package Multiple: 1 | Americas - 46 |
|
$3.0254 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 220uF 400V 20% (18 X 50mm) Radial 7.5mm 1220mA 12000h 105°C Automotive Bulk RoHS: Compliant |
1194 In Stock |
|
$2.4100 / $4.2300 | Buy Now |
Part Details for EKXJ401ELL221MM50S
EKXJ401ELL221MM50S CAD Models
EKXJ401ELL221MM50S Part Data Attributes
|
EKXJ401ELL221MM50S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKXJ401ELL221MM50S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 220uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Industrial: -40C to +105C | |
EU RoHS Version | RoHS 2 (2011/65/EU) | |
Candidate List Date | 2015-06-15 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V3.02 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM | |
Length | 50 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1220 mA | |
Series | KXJ | |
Terminal Pitch | 7.5 mm |