EKXJ251EIJ470MJ25S
Chemi-Con
Description: Aluminum Electrolytic Capacitor,

Overview of EKXJ251EIJ470MJ25S by Chemi-Con

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for EKXJ251EIJ470MJ25S by Chemi-Con
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EKXJ251EIJ470MJ25S by Chemi-Con

EKXJ251EIJ470MJ25S
Chemi-Con
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIPPON CHEMI-CON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.57 mA
Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
250 V
Reference Standard
AEC-Q200
Ripple Current
315 mA
Surface Mount
NO
Tan Delta
0.2
Terminal Finish
TIN
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. EKXJ251EIJ470MJ25S
    Chemi-Con
    Aluminum Electrolytic Capacitor,
    VS

Alternate Parts for EKXJ251EIJ470MJ25S

This table gives cross-reference parts and alternative options found for EKXJ251EIJ470MJ25S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKXJ251EIJ470MJ25S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EKXJ251EBC470MJ25S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF Chemi-Con EKXJ251EIJ470MJ25S vs EKXJ251EBC470MJ25S
EKXJ251EC3470MJ25S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF, Chemi-Con EKXJ251EIJ470MJ25S vs EKXJ251EC3470MJ25S
EKXJ251EBD470MJ25S Aluminum Electrolytic Capacitor, Chemi-Con EKXJ251EIJ470MJ25S vs EKXJ251EBD470MJ25S
EKXJ251ETD470MJ25S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con EKXJ251EIJ470MJ25S vs EKXJ251ETD470MJ25S
UCY2E470MPD9 Aluminum Electrolytic Capacitor, Aluminum (wet) Nichicon Corporation EKXJ251EIJ470MJ25S vs UCY2E470MPD9
250TXW47MEFR10X25 CAP ALUM Rubycon Corporation EKXJ251EIJ470MJ25S vs 250TXW47MEFR10X25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EKXJ251EIJ470MJ25S by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EKXJ251EIJ470MJ25S by Chemi-Con

Select Manufacturer
Which Manufacturer of EKXJ251EIJ470MJ25S would you like to use for your alert(s)?
  • Please alert me when EKXJ251EIJ470MJ25S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EKXJ251EIJ470MJ25S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EKXJ251EIJ470MJ25S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EKXJ251EIJ470MJ25S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EKXJ251EIJ470MJ25S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EKXJ251EIJ470MJ25S by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: