Part Details for EKXJ201EBC151MJ50S by Chemi-Con
Overview of EKXJ201EBC151MJ50S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKXJ201EBC151MJ50S
EKXJ201EBC151MJ50S CAD Models
EKXJ201EBC151MJ50S Part Data Attributes
|
EKXJ201EBC151MJ50S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKXJ201EBC151MJ50S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 150uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.3 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 720 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKXJ201EBC151MJ50S
This table gives cross-reference parts and alternative options found for EKXJ201EBC151MJ50S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKXJ201EBC151MJ50S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKXJ201ELL151MJ50S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | EKXJ201EBC151MJ50S vs EKXJ201ELL151MJ50S |
EKXJ201EC5151MJ50S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF, | Chemi-Con | EKXJ201EBC151MJ50S vs EKXJ201EC5151MJ50S |
EKXJ201EC3151MJ50S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF, | Chemi-Con | EKXJ201EBC151MJ50S vs EKXJ201EC3151MJ50S |
200TXW150MEFR10X50 | Aluminum Electrolytic Capacitor, | Rubycon Corporation | EKXJ201EBC151MJ50S vs 200TXW150MEFR10X50 |
UCS2D151MND9 | Aluminum Electrolytic Capacitor, Aluminum (wet) | Nichicon Corporation | EKXJ201EBC151MJ50S vs UCS2D151MND9 |
EKXJ201EBD151MJ50S | Aluminum Electrolytic Capacitor, | Chemi-Con | EKXJ201EBC151MJ50S vs EKXJ201EBD151MJ50S |