Part Details for EKXG451ELL330ML25S by United Chemi-Con Inc
Overview of EKXG451ELL330ML25S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Entertainment and Gaming
Communication and Networking
Price & Stock for EKXG451ELL330ML25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K3758
|
Newark | Aluminum Electrolytic Capacitor, 33Uf, 450V, Capacitance:33µf, Voltage(Dc):450V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:8000 Hours @ 105°C, Polarity:Polar, Lead Spacing:7.5Mm, Product Length:-Rohs Compliant: Yes |Chemi-Con EKXG451ELL330ML25S RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0000 | Buy Now |
DISTI #
565-1476-ND
|
DigiKey | CAP ALUM 33UF 20% 450V RADIAL TH Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Limited Supply - Call |
|
$0.8456 / $2.2100 | Buy Now |
|
Future Electronics | KXG Series 450 V 33 uF 16 x 25 mm LS=7.5 mm Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Bag | 0Bag |
|
$1.3300 / $1.5100 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 33uF 450V 20% (16 X 25mm) Radial 7.5mm 390mA 10000h 105°C Bulk RoHS: Compliant |
453 In Stock |
|
$1.4600 / $3.2000 | Buy Now |
DISTI #
79046370
|
Verical | Cap Aluminum Lytic 33uF 450V 20% (16 X 25mm) Radial 7.5mm 390mA 10000h 105°C Bulk RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2332 | Americas - 450 |
|
$1.9890 / $4.1600 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 33uF 450V 20% (16 X 25mm) Radial 7.5mm 390mA 10000h 105°C Bulk RoHS: Compliant |
453 In Stock |
|
$1.4600 / $3.2000 | Buy Now |
Part Details for EKXG451ELL330ML25S
EKXG451ELL330ML25S CAD Models
EKXG451ELL330ML25S Part Data Attributes
|
EKXG451ELL330ML25S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKXG451ELL330ML25S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 33uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 975 mA | |
Series | KXG | |
Terminal Pitch | 7.5 mm |