Part Details for EKXG201ETD221MM25S by Chemi-Con
Overview of EKXG201ETD221MM25S by Chemi-Con
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EKXG201ETD221MM25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 220uF 200V ��20% Plugin,D18xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | 1980 |
|
$0.4094 / $0.7477 | Buy Now |
|
LCSC | 220uF 200V 20% PluginD18xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | 688 |
|
$0.4271 / $0.7802 | Buy Now |
Part Details for EKXG201ETD221MM25S
EKXG201ETD221MM25S CAD Models
EKXG201ETD221MM25S Part Data Attributes
|
EKXG201ETD221MM25S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKXG201ETD221MM25S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Chemi-Con | |
Additional Feature | NON SOLVENT-PROOF | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.86 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 1050 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKXG201ETD221MM25S
This table gives cross-reference parts and alternative options found for EKXG201ETD221MM25S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKXG201ETD221MM25S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKXG201EC3221MM25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | EKXG201ETD221MM25S vs EKXG201EC3221MM25S |
UCS2D221MHD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | EKXG201ETD221MM25S vs UCS2D221MHD1CV |
UCY2D221MHD3CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | EKXG201ETD221MM25S vs UCY2D221MHD3CP |
EKXG201EIJ221MM25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | EKXG201ETD221MM25S vs EKXG201EIJ221MM25S |
EKXG201ETE221MM25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | EKXG201ETD221MM25S vs EKXG201ETE221MM25S |
200TXW220MEFRGC18X25 | Aluminum Electrolytic Capacitor, | Rubycon Corporation | EKXG201ETD221MM25S vs 200TXW220MEFRGC18X25 |
UCY2D221MHD3AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | EKXG201ETD221MM25S vs UCY2D221MHD3AA |
EKXG201EBC221MM25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | EKXG201ETD221MM25S vs EKXG201EBC221MM25S |
UCS2D221MHD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | EKXG201ETD221MM25S vs UCS2D221MHD1CA |
EKXJ201EBC221MM25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF | Chemi-Con | EKXG201ETD221MM25S vs EKXJ201EBC221MM25S |