There are no models available for this part yet.
Overview of EKWA451EBD121MMN3S by Chemi-Con
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
CAD Models for EKWA451EBD121MMN3S by Chemi-Con
Part Data Attributes for EKWA451EBD121MMN3S by Chemi-Con
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIPPON CHEMI-CON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
120 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
18 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
2.26 mA
|
Length
|
31.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
450 V
|
Ripple Current
|
800 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.2
|
Terminal Pitch
|
7.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for EKWA451EBD121MMN3S
This table gives cross-reference parts and alternative options found for EKWA451EBD121MMN3S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKWA451EBD121MMN3S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
450CXW120MEFRCC18X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, | Rubycon Corporation | EKWA451EBD121MMN3S vs 450CXW120MEFRCC18X31.5 |
EKWB451EC3121MMN3S | Aluminum Electrolytic Capacitor, | Chemi-Con | EKWA451EBD121MMN3S vs EKWB451EC3121MMN3S |
EKWB451EBC121MMN3S | Aluminum Electrolytic Capacitor, | Chemi-Con | EKWA451EBD121MMN3S vs EKWB451EBC121MMN3S |
EKHE451EIJ121MMN3S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | EKWA451EBD121MMN3S vs EKHE451EIJ121MMN3S |
450CXW120MEFRKC18X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, | Rubycon Corporation | EKWA451EBD121MMN3S vs 450CXW120MEFRKC18X31.5 |
EKWB451ELL121MMN3S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | EKWA451EBD121MMN3S vs EKWB451ELL121MMN3S |
EKWB451EIJ121MMN3S | Aluminum Electrolytic Capacitor, | Chemi-Con | EKWA451EBD121MMN3S vs EKWB451EIJ121MMN3S |
450CXW120MEFRRK18X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 120uF, | Rubycon Corporation | EKWA451EBD121MMN3S vs 450CXW120MEFRRK18X31.5 |
450CXW120MEFRCE18X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, | Rubycon Corporation | EKWA451EBD121MMN3S vs 450CXW120MEFRCE18X31.5 |
EKWA451EBC121MMN3S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | EKWA451EBD121MMN3S vs EKWA451EBC121MMN3S |