Part Details for EKWA401EIJ101MU40S by Chemi-Con
Overview of EKWA401EIJ101MU40S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for EKWA401EIJ101MU40S
EKWA401EIJ101MU40S CAD Models
EKWA401EIJ101MU40S Part Data Attributes
|
EKWA401EIJ101MU40S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKWA401EIJ101MU40S
Chemi-Con
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 14.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.7 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 700 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKWA401EIJ101MU40S
This table gives cross-reference parts and alternative options found for EKWA401EIJ101MU40S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKWA401EIJ101MU40S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRB-XZ101M400V14.5X40F | Aluminum Electrolytic Capacitor, | NIC Components Corp | EKWA401EIJ101MU40S vs NRB-XZ101M400V14.5X40F |
400CXW100MEFRRI14.5X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF, | Rubycon Corporation | EKWA401EIJ101MU40S vs 400CXW100MEFRRI14.5X40 |
400BXW100MEFC14.5X40 | CAP ALUM 100UF 20% 400V RADIAL | Rubycon Corporation | EKWA401EIJ101MU40S vs 400BXW100MEFC14.5X40 |
EKWA401EBC101MU40S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | EKWA401EIJ101MU40S vs EKWA401EBC101MU40S |
EKXL401ELL101MU40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | EKWA401EIJ101MU40S vs EKXL401ELL101MU40S |
EKXJ401EBD101MU40S | Aluminum Electrolytic Capacitor, | Chemi-Con | EKWA401EIJ101MU40S vs EKXJ401EBD101MU40S |
400CXW100MEFRCE14.5X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, | Rubycon Corporation | EKWA401EIJ101MU40S vs 400CXW100MEFRCE14.5X40 |
EKWA401ELL101MU40S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | EKWA401EIJ101MU40S vs EKWA401ELL101MU40S |
EPAG401EBC101MU40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF, | Chemi-Con | EKWA401EIJ101MU40S vs EPAG401EBC101MU40S |
EPAG401EC3101MU40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF, | Chemi-Con | EKWA401EIJ101MU40S vs EPAG401EC3101MU40S |