Part Details for EKS4221-04GT9 by Advanced Interconnections Corp
Overview of EKS4221-04GT9 by Advanced Interconnections Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKS4221-04GT9
EKS4221-04GT9 CAD Models
EKS4221-04GT9 Part Data Attributes
|
EKS4221-04GT9
Advanced Interconnections Corp
Buy Now
Datasheet
|
Compare Parts:
EKS4221-04GT9
Advanced Interconnections Corp
IC Socket, DIP22, 22 Contact(s)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED INTERCONNECTIONS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Depth | 0.12 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Style | RND PIN-SKT | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP22 | |
Housing Material | POLYIMIDE | |
JESD-609 Code | e4 | |
Mounting Style | STRAIGHT | |
Number of Contacts | 22 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.4 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |