Part Details for EKRE500ETD1R5MD05D by Chemi-Con
Overview of EKRE500ETD1R5MD05D by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKRE500ETD1R5MD05D
EKRE500ETD1R5MD05D CAD Models
EKRE500ETD1R5MD05D Part Data Attributes
|
EKRE500ETD1R5MD05D
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKRE500ETD1R5MD05D
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, 5MMH RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1.5 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e6 | |
Leakage Current | 0.003 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 6.9 mA | |
Surface Mount | NO | |
Tan Delta | 0.11 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | WIRE |
Alternate Parts for EKRE500ETD1R5MD05D
This table gives cross-reference parts and alternative options found for EKRE500ETD1R5MD05D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKRE500ETD1R5MD05D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPL1H1R5MDH1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | EKRE500ETD1R5MD05D vs UPL1H1R5MDH1CM |
B41043A6155M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | EKRE500ETD1R5MD05D vs B41043A6155M007 |
UPV1H1R5MFH1TP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED, CAN | Nichicon Corporation | EKRE500ETD1R5MD05D vs UPV1H1R5MFH1TP |
1RZ1HJB155MAS05011 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | EKRE500ETD1R5MD05D vs 1RZ1HJB155MAS05011 |
UPL1H1R5MDH1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | EKRE500ETD1R5MD05D vs UPL1H1R5MDH1CT |
UPJ1H1R5MDD1TE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | EKRE500ETD1R5MD05D vs UPJ1H1R5MDD1TE |
UPM1H1R5MDH-TP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED, CAN | Nichicon Corporation | EKRE500ETD1R5MD05D vs UPM1H1R5MDH-TP |
1RZ1HJB155MCS05011 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | EKRE500ETD1R5MD05D vs 1RZ1HJB155MCS05011 |
UPM1H1R5MDD1TE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | EKRE500ETD1R5MD05D vs UPM1H1R5MDD1TE |
1RX1HJB155MA5050011 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | EKRE500ETD1R5MD05D vs 1RX1HJB155MA5050011 |