EKRE350ETD220MF05B
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF,

Overview of EKRE350ETD220MF05B by Chemi-Con

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for EKRE350ETD220MF05B by Chemi-Con
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EKRE350ETD220MF05B by Chemi-Con

EKRE350ETD220MF05B
Chemi-Con
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIPPON CHEMI-CON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (WET)
Length
5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Surface Mount
NO
Terminal Pitch
2.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. EKRE350ETD220MF05B
    Chemi-Con
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF,
    VS

Alternate Parts for EKRE350ETD220MF05B

This table gives cross-reference parts and alternative options found for EKRE350ETD220MF05B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKRE350ETD220MF05B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8220LEMAA05MX01C CAP,AL2O3,22UF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd EKRE350ETD220MF05B vs 8220LEMAA05MX01C
RE1V226M6L005CS Aluminum Electrolytic Capacitor, Aluminum (wet) Samwha Electronics EKRE350ETD220MF05B vs RE1V226M6L005CS
EKRE350ELL220MF05N Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF, Chemi-Con EKRE350ETD220MF05B vs EKRE350ELL220MF05N
UMT1V220MDD1TE Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF Nichicon Corporation EKRE350ETD220MF05B vs UMT1V220MDD1TE
8220LEMAA05MXN1E CAP,AL2O3,22UF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd EKRE350ETD220MF05B vs 8220LEMAA05MXN1E
EKRE350ETD220MF05D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 5 MMH RADIAL LEADED, ROHS COMPLIANT Chemi-Con EKRE350ETD220MF05B vs EKRE350ETD220MF05D
8220LEMAA05MXN10 CAP,AL2O3,22UF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd EKRE350ETD220MF05B vs 8220LEMAA05MXN10
8220LEMAA05MX01N CAP,AL2O3,22UF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd EKRE350ETD220MF05B vs 8220LEMAA05MX01N
8220LEMAA05MXN7A CAP,AL2O3,22UF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd EKRE350ETD220MF05B vs 8220LEMAA05MXN7A
8220LEMAA05MXN7F CAP,AL2O3,22UF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd EKRE350ETD220MF05B vs 8220LEMAA05MXN7F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EKRE350ETD220MF05B by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EKRE350ETD220MF05B by Chemi-Con

Select Manufacturer
Which Manufacturer of EKRE350ETD220MF05B would you like to use for your alert(s)?
  • Please alert me when EKRE350ETD220MF05B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EKRE350ETD220MF05B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EKRE350ETD220MF05B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EKRE350ETD220MF05B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EKRE350ETD220MF05B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EKRE350ETD220MF05B by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: