Part Details for EKMV421VRD391MA35S by Chemi-Con
Overview of EKMV421VRD391MA35S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKMV421VRD391MA35S
EKMV421VRD391MA35S CAD Models
EKMV421VRD391MA35S Part Data Attributes
|
EKMV421VRD391MA35S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKMV421VRD391MA35S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 390uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 1560 mA | |
Terminal Finish | Tin (Sn) |
Alternate Parts for EKMV421VRD391MA35S
This table gives cross-reference parts and alternative options found for EKMV421VRD391MA35S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKMV421VRD391MA35S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKMS421VRD391MA35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 390uF, | Chemi-Con | EKMV421VRD391MA35S vs EKMS421VRD391MA35S |
EKMQ421VND391MA35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 390uF, | Chemi-Con | EKMV421VRD391MA35S vs EKMQ421VND391MA35S |
EKMS421VND391MA35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 390uF, | Chemi-Con | EKMV421VRD391MA35S vs EKMS421VND391MA35S |
LQSW6391MELC35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | EKMV421VRD391MA35S vs LQSW6391MELC35 |
MAL209424391E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420 V, 390 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | EKMV421VRD391MA35S vs MAL209424391E3 |
420HXG390MEFCSN35X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | EKMV421VRD391MA35S vs 420HXG390MEFCSN35X35 |
EKMQ421VSN391MA35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | EKMV421VRD391MA35S vs EKMQ421VSN391MA35S |
EKMT421VSN391MA35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | EKMV421VRD391MA35S vs EKMT421VSN391MA35S |
LQSW6391MEUC35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 390uF, | Nichicon Corporation | EKMV421VRD391MA35S vs LQSW6391MEUC35 |
EKMQ421LIN391MA35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 390uF, Chassis Mount, CAN, LEAD FREE | Chemi-Con | EKMV421VRD391MA35S vs EKMQ421LIN391MA35S |