Datasheets
EKMV401VRD391MA30S by:

Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 390uF,

Part Details for EKMV401VRD391MA30S by Chemi-Con

Overview of EKMV401VRD391MA30S by Chemi-Con

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for EKMV401VRD391MA30S

EKMV401VRD391MA30S CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EKMV401VRD391MA30S Part Data Attributes

EKMV401VRD391MA30S Chemi-Con
Buy Now Datasheet
Compare Parts:
EKMV401VRD391MA30S Chemi-Con Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 390uF,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NIPPON CHEMI-CON CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.40
Capacitance 390 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm
Dielectric Material ALUMINUM (WET)
JESD-609 Code e3
Length 30 mm
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -25 °C
Package Style Snap-in
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 400 V
Ripple Current 1550 mA
Terminal Finish Tin (Sn)

Alternate Parts for EKMV401VRD391MA30S

This table gives cross-reference parts and alternative options found for EKMV401VRD391MA30S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKMV401VRD391MA30S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LAR2G391MELC30 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT Nichicon Corporation EKMV401VRD391MA30S vs LAR2G391MELC30
B43508C9397M067 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT TDK Corporation EKMV401VRD391MA30S vs B43508C9397M067
MAL209426391E3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT Vishay Intertechnologies EKMV401VRD391MA30S vs MAL209426391E3
LGX2G391MELC30 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation EKMV401VRD391MA30S vs LGX2G391MELC30
LGN2G391MEKC30 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 390uF, Nichicon Corporation EKMV401VRD391MA30S vs LGN2G391MEKC30
B43508C9397M082 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 390uF, THROUGH HOLE MOUNT, ROHS COMPLIANT TDK Epcos EKMV401VRD391MA30S vs B43508C9397M082
ELXS401VND391MA30S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 390uF, Chemi-Con EKMV401VRD391MA30S vs ELXS401VND391MA30S
LGX2G391MEUC30 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 390uF, Nichicon Corporation EKMV401VRD391MA30S vs LGX2G391MEUC30
EKMV401VNN391MA30S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 390uF, Chemi-Con EKMV401VRD391MA30S vs EKMV401VNN391MA30S
EKMQ401VRD391MA30S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 390uF, Chemi-Con EKMV401VRD391MA30S vs EKMQ401VRD391MA30S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EKMV401VRD391MA30S by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EKMV401VRD391MA30S by Chemi-Con

Select Manufacturer
Which Manufacturer of EKMV401VRD391MA30S would you like to use for your alert(s)?
  • Please alert me when EKMV401VRD391MA30S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EKMV401VRD391MA30S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EKMV401VRD391MA30S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EKMV401VRD391MA30S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EKMV401VRD391MA30S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EKMV401VRD391MA30S by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: