Part Details for EKMV351VNN331MR30S by Chemi-Con
Overview of EKMV351VNN331MR30S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKMV351VNN331MR30S
EKMV351VNN331MR30S CAD Models
EKMV351VNN331MR30S Part Data Attributes
|
EKMV351VNN331MR30S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKMV351VNN331MR30S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 330uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 1290 mA | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm |
Alternate Parts for EKMV351VNN331MR30S
This table gives cross-reference parts and alternative options found for EKMV351VNN331MR30S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKMV351VNN331MR30S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQS2V331MEUB30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | EKMV351VNN331MR30S vs LQS2V331MEUB30 |
381LQ331M350K022+D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | EKMV351VNN331MR30S vs 381LQ331M350K022+D |
337LMH350MZDD | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | EKMV351VNN331MR30S vs 337LMH350MZDD |
EKMQ351VSN331MR30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | EKMV351VNN331MR30S vs EKMQ351VSN331MR30S |
350VXH330MEFCSN30X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | EKMV351VNN331MR30S vs 350VXH330MEFCSN30X30 |
EKMV351LIN331MR30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | EKMV351VNN331MR30S vs EKMV351LIN331MR30S |
LGN2V331MEKB30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | EKMV351VNN331MR30S vs LGN2V331MEKB30 |
LGN2V331MELB30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | EKMV351VNN331MR30S vs LGN2V331MELB30 |
381LQ331M350K022A+D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | EKMV351VNN331MR30S vs 381LQ331M350K022A+D |
LQS2V331MELB30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | EKMV351VNN331MR30S vs LQS2V331MELB30 |