EKMU220UF/6.3V-10+50%10.0X12.7
Frolyt Condensers & Elements GmbH
Description: Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 50% +Tol, 10% -Tol, 220uF,

Overview of EKMU220UF/6.3V-10+50%10.0X12.7 by Frolyt Condensers & Elements GmbH

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Space Technology Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
SIT3521AI-2C33310X125.000000 SiTime 1 to 340 MHz I2C/SPI Programmable Oscillator

CAD Models for EKMU220UF/6.3V-10+50%10.0X12.7 by Frolyt Condensers & Elements GmbH
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EKMU220UF/6.3V-10+50%10.0X12.7 by Frolyt Condensers & Elements GmbH

EKMU220UF/6.3V-10+50%10.0X12.7
Frolyt Condensers & Elements GmbH
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
FROLYT CONDENSERS & ELEMENTS GMBH
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
220 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM
ESR
1810 mΩ
Length
12.7 mm
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Polarity
NON-POLARIZED
Positive Tolerance
50%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
382 mA
Series
EKMU
Terminal Pitch
5 mm
Want to compare parts?
  1. EKMU220UF/6.3V-10+50%10.0X12.7
    Frolyt Condensers & Elements GmbH
    Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 50% +Tol, 10% -Tol, 220uF,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EKMU220UF/6.3V-10+50%10.0X12.7 by Frolyt Condensers & Elements GmbH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EKMU220UF/6.3V-10+50%10.0... by Frolyt Condensers & Elements GmbH

Select Manufacturer
Which Manufacturer of EKMU220UF/6.3V-10+50%10.0... would you like to use for your alert(s)?
  • Please alert me when EKMU220UF/6.3V-10+50%10.0... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EKMU220UF/6.3V-10+50%10.0... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EKMU220UF/6.3V-10+50%10.0... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EKMU220UF/6.3V-10+50%10.0... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EKMU220UF/6.3V-10+50%10.0....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EKMU220UF/6.3V-10+50%10.0X12.7 by Frolyt Condensers & Elements GmbH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: