Datasheets
EKMT451VSN181MA25S by:

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT

Part Details for EKMT451VSN181MA25S by Chemi-Con

Overview of EKMT451VSN181MA25S by Chemi-Con

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for EKMT451VSN181MA25S

EKMT451VSN181MA25S CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EKMT451VSN181MA25S Part Data Attributes

EKMT451VSN181MA25S Chemi-Con
Buy Now Datasheet
Compare Parts:
EKMT451VSN181MA25S Chemi-Con Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NIPPON CHEMI-CON CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.40
Capacitance 180 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm
Dielectric Material ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.8538 mA
Length 25 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -25 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Snap-in
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 450 V
Ripple Current 1600 mA
Surface Mount NO
Tan Delta 0.2
Terminal Finish Tin (Sn)
Terminal Pitch 10 mm
Terminal Shape SNAP-IN

Alternate Parts for EKMT451VSN181MA25S

This table gives cross-reference parts and alternative options found for EKMT451VSN181MA25S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKMT451VSN181MA25S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
B43543C5187M007 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT TDK Corporation EKMT451VSN181MA25S vs B43543C5187M007
B43544C5187M067 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID TDK Epcos EKMT451VSN181MA25S vs B43544C5187M067
B43543C5187M067 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT TDK Corporation EKMT451VSN181MA25S vs B43543C5187M067
B43543C5187M002 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 180uF, THROUGH HOLE MOUNT, ROHS COMPLIANT TDK Epcos EKMT451VSN181MA25S vs B43543C5187M002
450SXG180MSN35X25 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 180uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation EKMT451VSN181MA25S vs 450SXG180MSN35X25
B43544C5187M002 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID TDK Epcos EKMT451VSN181MA25S vs B43544C5187M002
HG2W187M35025HA Aluminum Electrolytic Capacitor, Aluminum (wet), Samwha Electronics EKMT451VSN181MA25S vs HG2W187M35025HA
B43544C5187M080 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, TDK Corporation EKMT451VSN181MA25S vs B43544C5187M080
B43545C5187M080 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, TDK Corporation EKMT451VSN181MA25S vs B43545C5187M080
B43543C5187M000 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT TDK Corporation EKMT451VSN181MA25S vs B43543C5187M000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EKMT451VSN181MA25S by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EKMT451VSN181MA25S by Chemi-Con

Select Manufacturer
Which Manufacturer of EKMT451VSN181MA25S would you like to use for your alert(s)?
  • Please alert me when EKMT451VSN181MA25S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EKMT451VSN181MA25S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EKMT451VSN181MA25S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EKMT451VSN181MA25S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EKMT451VSN181MA25S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EKMT451VSN181MA25S by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: