Part Details for EKMS451VSN221MA25M by Chemi-Con
Overview of EKMS451VSN221MA25M by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKMS451VSN221MA25M
EKMS451VSN221MA25M CAD Models
EKMS451VSN221MA25M Part Data Attributes
|
EKMS451VSN221MA25M
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKMS451VSN221MA25M
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 220uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1240 mA | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm |
Alternate Parts for EKMS451VSN221MA25M
This table gives cross-reference parts and alternative options found for EKMS451VSN221MA25M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKMS451VSN221MA25M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKMQ451LIN221MA25A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | EKMS451VSN221MA25M vs EKMQ451LIN221MA25A |
EKMQ451VSN221MA25M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | EKMS451VSN221MA25M vs EKMQ451VSN221MA25M |
EKMQ451VSN221MA25B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | EKMS451VSN221MA25M vs EKMQ451VSN221MA25B |
EKMQ451VSN221MA25D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | EKMS451VSN221MA25M vs EKMQ451VSN221MA25D |
EKMS451LIN221MA25M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 220uF | Chemi-Con | EKMS451VSN221MA25M vs EKMS451LIN221MA25M |
EKMQ451LIN221MA25B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | EKMS451VSN221MA25M vs EKMQ451LIN221MA25B |
450SXR220MD25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 220uF | Rubycon Corporation | EKMS451VSN221MA25M vs 450SXR220MD25 |
EKMQ451VSN221MA25N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | EKMS451VSN221MA25M vs EKMQ451VSN221MA25N |
EKMQ451LIN221MA25N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | EKMS451VSN221MA25M vs EKMQ451LIN221MA25N |
EKMQ451LIN221MA25D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | EKMS451VSN221MA25M vs EKMQ451LIN221MA25D |